Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMW421VSN331MR30S | |
|---|---|
DigiKey Part Number | EKMW421VSN331MR30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW421VSN331MR30S |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW421VSN331MR30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0449 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHS451VSN331MR30S | Chemi-Con | 150 | 565-EKHS451VSN331MR30S-ND | 13,90000 € | Parametric Equivalent |
| EKMZ451VSN331MR30S | Chemi-Con | 403 | 565-4803-ND | 13,36000 € | Parametric Equivalent |
| 420MXK330MEFC30X30 | Rubycon | 0 | 420MXK330MEFC30X30-ND | 4,18820 € | Parametric Equivalent |
| 420MXK330MEFCSN30X30 | Rubycon | 29 | 1189-2622-ND | 9,10000 € | Parametric Equivalent |
| 450MXK330MEFC30X30 | Rubycon | 0 | 450MXK330MEFC30X30-ND | 4,41420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,32605 € | 1.265,21 € |
| Unit Price without VAT: | 6,32605 € |
|---|---|
| Unit Price with VAT: | 7,52800 € |












