Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EET-HC2S331KA | |
|---|---|
DigiKey Part Number | P14091-ND |
Manufacturer | |
Manufacturer Product Number | EET-HC2S331KA |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 553mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.988 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
ESR (Equivalent Series Resistance) 553mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXG330MEFCSN30X35 | Rubycon | 0 | 420MXG330MEFCSN30X35-ND | 4,15480 € | Direct |
| 420MXK330MEFC30X30 | Rubycon | 0 | 420MXK330MEFC30X30-ND | 4,22170 € | Direct |
| EKMW421VSN331MR30S | Chemi-Con | 0 | EKMW421VSN331MR30S-ND | 6,37670 € | Direct |
| LGNW6331MELB35 | Nichicon | 0 | 493-8385-ND | 3,73105 € | Direct |
| LQSW6331MELB35 | Nichicon | 237 | 493-7823-ND | 8,29000 € | Direct |











