Direct
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent

EKMS421VSN331MR35S | |
|---|---|
DigiKey Part Number | EKMS421VSN331MR35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS421VSN331MR35S |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS421VSN331MR35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1164 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS421VSN331MR35S | Chemi-Con | 0 | ELXS421VSN331MR35S-ND | 6,03890 € | Direct |
| ELHS451VSN331MR35S | Chemi-Con | 240 | 565-ELHS451VSN331MR35S-ND | 13,67000 € | Parametric Equivalent |
| 420MXG330MEFCSN30X35 | Rubycon | 0 | 420MXG330MEFCSN30X35-ND | 4,12180 € | Direct |
| 420MXK330MEFC30X30 | Rubycon | 0 | 420MXK330MEFC30X30-ND | 4,18820 € | Direct |
| LGNW6331MELB35 | Nichicon | 0 | 493-8385-ND | 3,70145 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,19370 € | 1.238,74 € |
| Unit Price without VAT: | 6,19370 € |
|---|---|
| Unit Price with VAT: | 7,37050 € |








