
LGA2W331MELB35 | |
|---|---|
DigiKey Part Number | LGA2W331MELB35-ND |
Manufacturer | |
Manufacturer Product Number | LGA2W331MELB35 |
Description | BL Type-Snap In Block Type |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1889 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 6,12900 € | 61,29 € |
| 50 | 5,11920 € | 255,96 € |
| 200 | 4,53730 € | 907,46 € |
| 600 | 4,20752 € | 2.524,51 € |
| 1.000 | 4,08431 € | 4.084,31 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |

