EET-HC2S181JA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 236
Unit Price: 4,86000 €
Datasheet

Direct


Nichicon
In Stock: 208
Unit Price: 5,57000 €
Datasheet

Upgrade


Rubycon
In Stock: 200
Unit Price: 5,27000 €
Datasheet

Upgrade


Rubycon
In Stock: 586
Unit Price: 5,85000 €
Datasheet

Upgrade


Rubycon
In Stock: 198
Unit Price: 5,77000 €
Datasheet

Upgrade


Rubycon
In Stock: 175
Unit Price: 5,59000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 6,26000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 9
Unit Price: 7,97000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 4,03680 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 4,39350 €
Datasheet

Upgrade


Chemi-Con
In Stock: 390
Unit Price: 8,21000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 89
Unit Price: 10,37000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,89805 €
Datasheet

Upgrade


Nichicon
In Stock: 181
Unit Price: 5,80000 €
Datasheet
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.103Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2S181JA

DigiKey Part Number
P14082-ND
Manufacturer
Manufacturer Product Number
EET-HC2S181JA
Description
CAP ALUM 180UF 20% 420V SNAP TH
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.103Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
1.103Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
910 mA @ 120 Hz
Ripple Current @ High Frequency
1.274 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes