
EKMW451VSN181MQ30S | |
|---|---|
DigiKey Part Number | 565-EKMW451VSN181MQ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMW451VSN181MQ30S |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMW451VSN181MQ30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5015 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 5,77400 € | 57,74 € |
| 50 | 4,81140 € | 240,57 € |
| 200 | 4,25670 € | 851,34 € |
| 600 | 3,94227 € | 2.365,36 € |
| 1.000 | 3,82480 € | 3.824,80 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |

