



LGNW6181MELA30 | |
|---|---|
DigiKey Part Number | 493-8376-ND |
Manufacturer | |
Manufacturer Product Number | LGNW6181MELA30 |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGNW6181MELA30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3013 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGGW6181MELA30 | Nichicon | 250 | 493-8200-ND | 4,62000 € | Direct |
| LGNW6181MELZ40 | Nichicon | 254 | 493-8375-ND | 5,12000 € | Similar |
| LGUW6181MELA | Nichicon | 4 | 493-2827-ND | 5,26000 € | Similar |
| LGUW6181MELZ | Nichicon | 191 | 493-2826-ND | 4,73000 € | Similar |
| LQSW6181MELA30 | Nichicon | 208 | 493-7634-ND | 5,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,31700 € | 33,17 € |
| 50 | 2,70340 € | 135,17 € |
| 250 | 2,30376 € | 575,94 € |
| 500 | 2,17806 € | 1.089,03 € |
| 1.000 | 2,07369 € | 2.073,69 € |
| 2.500 | 1,96241 € | 4.906,02 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

