



LQSW6181MELA30 | |
|---|---|
DigiKey Part Number | 493-7634-ND |
Manufacturer | |
Manufacturer Product Number | LQSW6181MELA30 |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQSW6181MELA30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3013 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGNW6181MELA30 | Nichicon | 231 | 493-8376-ND | 4,80000 € | Parametric Equivalent |
| ELHS451VSN181MQ30S | Chemi-Con | 88 | 565-ELHS451VSN181MQ30S-ND | 10,24000 € | Upgrade |
| 420MXG180MEFCSN25X30 | Rubycon | 200 | 1189-420MXG180MEFCSN25X30-ND | 5,20000 € | Parametric Equivalent |
| 420VXH180MEFCSN25X30 | Rubycon | 586 | 1189-420VXH180MEFCSN25X30-ND | 5,78000 € | Parametric Equivalent |
| 450MXK180MEFCSN25X30 | Rubycon | 175 | 1189-3469-ND | 5,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 10 | 3,82700 € | 38,27 € |
| 50 | 3,13720 € | 156,86 € |
| 250 | 2,68796 € | 671,99 € |
| 500 | 2,54672 € | 1.273,36 € |
| 1.000 | 2,42943 € | 2.429,43 € |
| 2.500 | 2,30442 € | 5.761,05 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |

