
450MXH180MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-450MXH180MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 450MXH180MEFCSN25X30 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXH180MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK180MEFCSN25X30 | Rubycon | 175 | 1189-3469-ND | 5,52000 € | Parametric Equivalent |
| EKMR451VSN181MQ30S | Chemi-Con | 9 | 565-4216-ND | 7,87000 € | Direct |
| EKMW451VSN181MQ30S | Chemi-Con | 390 | 565-EKMW451VSN181MQ30S-ND | 8,11000 € | Direct |
| ELHS451VSN181MQ30S | Chemi-Con | 88 | 565-ELHS451VSN181MQ30S-ND | 10,24000 € | Upgrade |
| LGG2W181MELA30 | Nichicon | 179 | 493-8223-ND | 5,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 3,96600 € | 39,66 € |
| 50 | 3,24980 € | 162,49 € |
| 200 | 2,83690 € | 567,38 € |
| 600 | 2,60272 € | 1.561,63 € |
| 1.000 | 2,51522 € | 2.515,22 € |
| 2.600 | 2,38058 € | 6.189,51 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

