Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar

450VXH180MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-450VXH180MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 450VXH180MEFCSN25X30 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXH180MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.666 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350MXC180MEFCSN25X30 | Rubycon | 191 | 1189-350MXC180MEFCSN25X30-ND | 4,27000 € | Similar |
| 400MXG180MEFCSN25X30 | Rubycon | 197 | 1189-400MXG180MEFCSN25X30-ND | 4,70000 € | Similar |
| 400USC180MEFCSN25X30 | Rubycon | 180 | 1189-400USC180MEFCSN25X30-ND | 4,53000 € | Similar |
| 400VXH180MEFCSN25X30 | Rubycon | 162 | 1189-400VXH180MEFCSN25X30-ND | 5,27000 € | Similar |
| 400VXS180MEFC25X30 | Rubycon | 0 | 1189-400VXS180MEFC25X30-ND | 5,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,32000 € | 43,20 € |
| 50 | 3,55240 € | 177,62 € |
| 200 | 3,10955 € | 621,91 € |
| 600 | 2,85853 € | 1.715,12 € |
| 1.000 | 2,76474 € | 2.764,74 € |
| 2.600 | 2,62040 € | 6.813,04 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |













