
350MXC180MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-350MXC180MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 350MXC180MEFCSN25X30 |
Description | CAP ALUM 180UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350MXC180MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.288 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXG180MEFCSN25X30 | Rubycon | 197 | 1189-400MXG180MEFCSN25X30-ND | 4,70000 € | Parametric Equivalent |
| 400VXH180MEFCSN25X30 | Rubycon | 162 | 1189-400VXH180MEFCSN25X30-ND | 5,27000 € | Parametric Equivalent |
| 420MXG180MEFCSN25X30 | Rubycon | 200 | 1189-420MXG180MEFCSN25X30-ND | 5,20000 € | Parametric Equivalent |
| 420VXH180MEFCSN25X30 | Rubycon | 586 | 1189-420VXH180MEFCSN25X30-ND | 5,78000 € | Parametric Equivalent |
| 450MXK180MEFCSN25X30 | Rubycon | 175 | 1189-3469-ND | 5,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 2,92100 € | 29,21 € |
| 50 | 2,36400 € | 118,20 € |
| 200 | 2,04250 € | 408,50 € |
| 600 | 1,86017 € | 1.116,10 € |
| 1.000 | 1,79202 € | 1.792,02 € |
| 2.600 | 1,68716 € | 4.386,62 € |
| 5.000 | 1,62943 € | 8.147,15 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

