
400VXH180MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-400VXH180MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 400VXH180MEFCSN25X30 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXH180MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.666 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420VXH180MEFCSN25X30 | Rubycon | 586 | 1189-420VXH180MEFCSN25X30-ND | 5,78000 € | Parametric Equivalent |
| 450GXK180MEFCSN25X30 | Rubycon | 180 | 1189-450GXK180MEFCSN25X30-ND | 6,07000 € | Parametric Equivalent |
| 500VXT180MEFCSN25X30 | Rubycon | 43 | 1189-500VXT180MEFCSN25X30-ND | 6,90000 € | Parametric Equivalent |
| ELHS451VSN181MQ30S | Chemi-Con | 88 | 565-ELHS451VSN181MQ30S-ND | 10,24000 € | Upgrade |
| LGX2G181MELA30 | Nichicon | 91 | 493-7962-ND | 5,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 3,65300 € | 36,53 € |
| 50 | 2,98340 € | 149,17 € |
| 200 | 2,59710 € | 519,42 € |
| 600 | 2,37808 € | 1.426,85 € |
| 1.000 | 2,29627 € | 2.296,27 € |
| 2.600 | 2,17033 € | 5.642,86 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

