Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



ECO-S2GB221CA | |
|---|---|
DigiKey Part Number | P10144-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GB221CA |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 754mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GB221CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.254 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 754mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227LMB400M2CF | CORNELL DUBILIER KNOWLES | 0 | 227LMB400M2CF-ND | 4,42878 € | Direct |
| 381LQ221M400J032 | Cornell Dubilier Knowles | 336 | 338-3312-ND | 6,31000 € | Direct |
| 381LR221M400J042 | Cornell Dubilier Knowles | 0 | 338-2487-ND | 6,65000 € | Direct |
| 381LX221M400J452 | Cornell Dubilier Knowles | 765 | 338-2528-ND | 9,84000 € | Direct |
| 400HXG220MEFCSN25X35 | Rubycon | 862 | 1189-1964-ND | 5,12000 € | Direct |














