Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

227LMB400M2CF | |
|---|---|
DigiKey Part Number | 227LMB400M2CF-ND |
Manufacturer | |
Manufacturer Product Number | 227LMB400M2CF |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.30259Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6905 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 2.30259Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG220MEFCSN25X35 | Rubycon | 862 | 1189-1964-ND | 5,17000 € | Direct |
| 400MXG220MEFCSN25X35 | Rubycon | 0 | 1189-400MXG220MEFCSN25X35-ND | 4,64000 € | Direct |
| 400MXK220MEFCSN25X30 | Rubycon | 130 | 1189-3456-ND | 5,52000 € | Direct |
| 400NXG220MEFC25X40 | Rubycon | 0 | 400NXG220MEFC25X40-ND | 6,33220 € | Direct |
| 400VXG220MEFCSN25X35 | Rubycon | 70 | 1189-400VXG220MEFCSN25X35-ND | 5,89000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,46421 € | 13.392,63 € |
| Unit Price without VAT: | 4,46421 € |
|---|---|
| Unit Price with VAT: | 5,31241 € |












