
420MXG220MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-420MXG220MEFCSN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 420MXG220MEFCSN25X35 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXG220MEFCSN25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.904 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,01400 € | 40,14 € |
| 50 | 3,29060 € | 164,53 € |
| 200 | 2,87355 € | 574,71 € |
| 600 | 2,63707 € | 1.582,24 € |
| 1.000 | 2,54872 € | 2.548,72 € |
| 2.600 | 2,41274 € | 6.273,12 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |

