ECJ-0EB1A104K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 2.681.808
Unit Price: 0,08000 €
Datasheet

Direct


Murata Electronics
In Stock: 4.044.501
Unit Price: 0,08000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 862.495
Unit Price: 0,08000 €

Upgrade


Knowles Novacap
In Stock: 58.948
Unit Price: 1,37000 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 9.524
Unit Price: 1,06000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 337.960
Unit Price: 0,08000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 356.993
Unit Price: 0,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41.070
Unit Price: 0,52000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,10414 €
Datasheet

Upgrade


KEMET
In Stock: 236.058
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 28.896
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 46.856
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 147.366
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 516.869
Unit Price: 0,16000 €
Datasheet
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1A104K

DigiKey Part Number
PCC2146TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1A104K
Description
CAP CER 0.1UF 10V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1A104K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R61A104KA01DMurata Electronics2.681.808490-1318-1-ND0,08000 €Direct
GRM155R61A104KA01JMurata Electronics4.044.501490-6297-1-ND0,08000 €Direct
LMK105BJ104KV-FTaiyo Yuden862.495587-1227-1-ND0,08000 €Direct
0402BB104K160NGTKnowles Novacap58.9481763-1144-1-ND1,37000 €Upgrade
0402BB104K160YTKnowles Novacap9.5241763-1172-1-ND1,06000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes