0402ZD104JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3.273
Unit Price: 0,35000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 63.764
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 31.871
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 99.218
Unit Price: 0,38000 €
Datasheet

Upgrade


KEMET
In Stock: 14.574
Unit Price: 0,54000 €
Datasheet

Upgrade


KEMET
In Stock: 21.284
Unit Price: 0,38000 €
Datasheet

Upgrade


YAGEO
In Stock: 30.613
Unit Price: 0,09000 €
Datasheet
0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZD104JAT2A

DigiKey Part Number
0402ZD104JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402ZD104JAT2A
Description
CAP CER 0.1UF 10V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZD104JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09855 €985,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09855 €
Unit Price with VAT:0,11727 €