0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71C104JH

DigiKey Part Number
478-KGM05AR71C104JHTR-ND - Tape & Reel (TR)
478-KGM05AR71C104JHCT-ND - Cut Tape (CT)
478-KGM05AR71C104JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71C104JH
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71C104JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63.764
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
500,02380 €1,19 €
1000,02040 €2,04 €
5000,01470 €7,35 €
1.0000,01296 €12,96 €
2.5000,01113 €27,82 €
5.0000,01003 €50,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00932 €93,20 €
20.0000,00856 €171,20 €
30.0000,00818 €245,40 €
50.0000,00776 €388,00 €
70.0000,00752 €526,40 €
100.0000,00728 €728,00 €
120.0000,00717 €860,40 €
240.0000,00680 €1.632,00 €
250.0000,00678 €1.695,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €