0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render
TAIYO YUDEN MLCCs

LMK105BJ104KV-F

DigiKey Part Number
587-1227-2-ND - Tape & Reel (TR)
587-1227-1-ND - Cut Tape (CT)
587-1227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK105BJ104KV-F
Description
CAP CER 0.1UF 10V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
EDA/CAD Models
LMK105BJ104KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.277.808
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,07000 €0,07 €
100,01000 €0,10 €
500,00800 €0,40 €
1000,00620 €0,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00276 €27,60 €
Manufacturers Standard Package
Unit Price without VAT:0,07000 €
Unit Price with VAT:0,08330 €