
C0402C104K3PACTU | |
|---|---|
DigiKey Part Number | 399-15636-2-ND - Tape & Reel (TR) 399-15636-1-ND - Cut Tape (CT) 399-15636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K3PACTU |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K3PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03360 € | 3,36 € |
| 500 | 0,02486 € | 12,43 € |
| 1.000 | 0,02218 € | 22,18 € |
| 2.500 | 0,01936 € | 48,40 € |
| 5.000 | 0,01766 € | 88,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01626 € | 162,60 € |
| 20.000 | 0,01512 € | 302,40 € |
| 30.000 | 0,01454 € | 436,20 € |
| 50.000 | 0,01390 € | 695,00 € |
| 70.000 | 0,01353 € | 947,10 € |
| 100.000 | 0,01317 € | 1.317,00 € |
| 120.000 | 0,01300 € | 1.560,00 € |
| 240.000 | 0,01243 € | 2.983,20 € |
| 250.000 | 0,01240 € | 3.100,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

