0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC104JAT4A

DigiKey Part Number
478-KGM05AR71C104JNTR-ND - Tape & Reel (TR)
478-KGM05AR71C104JNCT-ND - Cut Tape (CT)
478-KGM05AR71C104JNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YC104JAT4A
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC104JAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428.863
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
500,02220 €1,11 €
1000,01910 €1,91 €
5000,01374 €6,87 €
1.0000,01209 €12,09 €
2.5000,01037 €25,93 €
5.0000,00933 €46,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00718 €359,00 €
100.0000,00673 €673,00 €
150.0000,00650 €975,00 €
250.0000,00625 €1.562,50 €
350.0000,00610 €2.135,00 €
500.0000,00596 €2.980,00 €
600.0000,00589 €3.534,00 €
1.200.0000,00567 €6.804,00 €
1.250.0000,00566 €7.075,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €