0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402BB104K160NGT

DigiKey Part Number
1763-1144-2-ND - Tape & Reel (TR)
1763-1144-1-ND - Cut Tape (CT)
1763-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402BB104K160NGT
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402BB104K160NGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Gold Flash Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,81200 €8,12 €
500,67860 €33,93 €
1000,60240 €60,24 €
5000,53664 €268,32 €
1.0000,50893 €508,93 €
2.5000,48564 €1.214,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,42589 €4.258,90 €
20.0000,39676 €7.935,20 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €