ECE-V1AA471UP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 7.591
Unit Price: 0,59000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.169
Unit Price: 0,91000 €
Datasheet

Direct


Panasonic Industry
In Stock: 281
Unit Price: 0,89000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.597
Unit Price: 0,76000 €
Datasheet

Direct


Panasonic Industry
In Stock: 7.446
Unit Price: 0,91000 €
Datasheet

Direct


Panasonic Industry
In Stock: 12
Unit Price: 0,98000 €
Datasheet

Direct


Panasonic Industry
In Stock: 9.061
Unit Price: 1,03000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 32.224
Unit Price: 0,63000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 875
Unit Price: 0,99000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,89000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5
Unit Price: 1,11000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 193
Unit Price: 0,98000 €
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1AA471UP

DigiKey Part Number
PCE3177TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1AA471UP
Description
CAP ALUM 470UF 20% 10V SMD
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1AA471UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Size / Dimension
0.315" Dia (8.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.402" (10.20mm)
Capacitance
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
10 V
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (62)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1AA471UPPanasonic Industry7.591PCE3877CT-ND0,59000 €Direct
EEE-FK1A471APPanasonic Industry1.169PCE4391CT-ND0,91000 €Direct
EEE-FK1A471GPPanasonic Industry281PCE4312CT-ND0,89000 €Direct
EEE-FK1A471PPanasonic Industry2.597PCE3780CT-ND0,76000 €Direct
EEE-FK1C471APPanasonic Industry7.446PCE4405CT-ND0,91000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes