
EEE-1AA471UP | |
|---|---|
DigiKey Part Number | PCE3877TR-ND - Tape & Reel (TR) PCE3877CT-ND - Cut Tape (CT) PCE3877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA471UP |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA471UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 663 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1AA471UAP | Panasonic Industry | 335 | PCE4576CT-ND | 0,65000 € | Direct |
| EEE-1CA471UP | Panasonic Industry | 38.786 | PCE3892CT-ND | 0,62000 € | Direct |
| EEE-FK1A471AP | Panasonic Industry | 1.169 | PCE4391CT-ND | 0,90000 € | Direct |
| EEE-FK1A471GP | Panasonic Industry | 281 | PCE4312CT-ND | 0,88000 € | Direct |
| EEE-FK1C471GP | Panasonic Industry | 12 | PCE4315CT-ND | 0,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 50 | 0,27360 € | 13,68 € |
| 100 | 0,24430 € | 24,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19014 € | 95,07 € |
| 1.000 | 0,17445 € | 174,45 € |
| 1.500 | 0,16653 € | 249,80 € |
| 2.500 | 0,15768 € | 394,20 € |
| 3.500 | 0,15249 € | 533,71 € |
| 5.000 | 0,14747 € | 737,35 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

