470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1CA471UP

DigiKey Part Number
PCE3892TR-ND - Tape & Reel (TR)
PCE3892CT-ND - Cut Tape (CT)
PCE3892DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1CA471UP
Description
CAP ALUM 470UF 20% 16V SMD
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1CA471UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
595 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1CA471UAPPanasonic Industry690PCE4590CT-ND0,69000 €Direct
EEE-FK1C471APPanasonic Industry7.697PCE4405CT-ND0,90000 €Direct
EEE-FK1C471GPPanasonic Industry12PCE4315CT-ND0,97000 €Direct
EEE-FK1C471PPanasonic Industry0PCE3792CT-ND0,76000 €Direct
EEE-FT1E471APPanasonic Industry11.706PCE5010CT-ND1,02000 €Direct
In-Stock: 38.773
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,39000 €3,90 €
500,29220 €14,61 €
1000,26110 €26,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,20368 €101,84 €
1.0000,18710 €187,10 €
1.5000,17872 €268,08 €
2.5000,16938 €423,45 €
3.5000,16388 €573,58 €
5.0000,15858 €792,90 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €