
EEE-FT1E471GP | |
|---|---|
DigiKey Part Number | PCE5116TR-ND - Tape & Reel (TR) PCE5116CT-ND - Cut Tape (CT) PCE5116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E471GP |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E471GP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10JZV470M8X10.5 | Rubycon | 482 | 1189-10JZV470M8X10.5CT-ND | 0,83000 € | Similar |
| 10SEV470M8X10.5 | Rubycon | 485 | 1189-10SEV470M8X10.5CT-ND | 0,86000 € | Similar |
| 16JGV470M8X10.5 | Rubycon | 500 | 1189-16JGV470M8X10.5CT-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70600 € | 7,06 € |
| 50 | 0,54080 € | 27,04 € |
| 100 | 0,48850 € | 48,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39100 € | 195,50 € |
| 1.000 | 0,36311 € | 363,11 € |
| 1.500 | 0,34904 € | 523,56 € |
| 2.500 | 0,33334 € | 833,35 € |
| 3.500 | 0,32412 € | 1.134,42 € |
| 5.000 | 0,31521 € | 1.576,05 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

