
EEE-FP1A471AP | |
|---|---|
DigiKey Part Number | PCE4526TR-ND - Tape & Reel (TR) PCE4526CT-ND - Cut Tape (CT) PCE4526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1A471AP |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1A471AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62100 € | 6,21 € |
| 50 | 0,47340 € | 23,67 € |
| 100 | 0,42660 € | 42,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33956 € | 169,78 € |
| 1.000 | 0,31461 € | 314,61 € |
| 1.500 | 0,30201 € | 453,01 € |
| 2.500 | 0,28797 € | 719,92 € |
| 3.500 | 0,27972 € | 979,02 € |
| 5.000 | 0,27174 € | 1.358,70 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

