EEE-HBA471UAP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 885
Unit Price: 0,98000 €
Datasheet

Direct


Panasonic Industry
In Stock: 65
Unit Price: 0,65000 €
Datasheet

Direct


Panasonic Industry
In Stock: 901
Unit Price: 0,71000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.169
Unit Price: 0,90000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 281
Unit Price: 0,88000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.598
Unit Price: 0,76000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.700
Unit Price: 0,90000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 12
Unit Price: 0,97000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 368
Unit Price: 0,88000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 11.906
Unit Price: 1,02000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8
Unit Price: 1,10000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 693
Unit Price: 0,97000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.726
Unit Price: 0,92000 €
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HBA471UAP

DigiKey Part Number
PCE4782TR-ND - Tape & Reel (TR)
PCE4782CT-ND - Cut Tape (CT)
PCE4782DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HBA471UAP
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HBA471UAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
374 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1A471APPanasonic Industry885PCE4526CT-ND0,98000 €Direct
EEE-HA1A471UPPanasonic Industry65PCE4178CT-ND0,65000 €Direct
EEE-HAA471UAPPanasonic Industry901PCE4694CT-ND0,71000 €Direct
EEE-FK1A471APPanasonic Industry1.169PCE4391CT-ND0,90000 €Upgrade
EEE-FK1A471GPPanasonic Industry281PCE4312CT-ND0,88000 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,61600 €6,16 €
500,46900 €23,45 €
1000,42260 €42,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,33624 €168,12 €
1.0000,31148 €311,48 €
1.5000,29899 €448,48 €
2.5000,28505 €712,63 €
3.5000,27686 €969,01 €
5.0000,26895 €1.344,75 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €