Direct
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



SZMM5Z8V2T1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z8V2T1GTR-ND - Tape & Reel (TR) 488-SZMM5Z8V2T1GCT-ND - Cut Tape (CT) 488-SZMM5Z8V2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z8V2T1G |
Description | DIODE ZENER 8.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z8V2T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z8V2T1G | onsemi | 214 | MM5Z8V2T1GOSCT-ND | 64,56000 € | Direct |
| MM5Z8V2ST1G | onsemi | 3.767 | 488-MM5Z8V2ST1GCT-ND | 79,94000 € | Parametric Equivalent |
| SZMM5Z8V2ST1G | onsemi | 2.860 | 488-SZMM5Z8V2ST1GCT-ND | 150,65000 € | Parametric Equivalent |
| BZT585B8V2T-7 | Diodes Incorporated | 250 | BZT585B8V2T-7DICT-ND | 67,64000 € | Similar |
| CMOZ8L2 TR PBFREE | Central Semiconductor Corp | 1.316 | 1514-CMOZ8L2TRPBFREECT-ND | 347,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15490 € | 15,49 € |
| 500 | 0,11568 € | 57,84 € |
| 1.000 | 0,10298 € | 102,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08040 € | 241,20 € |
| 6.000 | 0,07286 € | 437,16 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |






