Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

CMOZ8V2 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ8V2BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMOZ8V2 BK PBFREE |
Description | DIODE ZENER 8.2V 300MW SOD523 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ8V2 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMOZ8V2TRPBFREECT-ND | 9,40000 € | Parametric Equivalent |
| EDZVT2R8.2B | Rohm Semiconductor | 213.743 | EDZVT2R8.2BCT-ND | 2,28000 € | Similar |
| MM5Z8V2ST1G | onsemi | 3.767 | 488-MM5Z8V2ST1GCT-ND | 2,37000 € | Parametric Equivalent |
| SZMM5Z8V2ST1G | onsemi | 2.860 | 488-SZMM5Z8V2ST1GCT-ND | 4,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16361 € | 818,05 € |
| Unit Price without VAT: | 0,16361 € |
|---|---|
| Unit Price with VAT: | 0,19470 € |




