


SZESD5Z6.0T5G | |
|---|---|
DigiKey Part Number | 488-SZESD5Z6.0T5GTR-ND - Tape & Reel (TR) 488-SZESD5Z6.0T5GCT-ND - Cut Tape (CT) 488-SZESD5Z6.0T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD5Z6.0T5G |
Description | TVS DIODE 6VWM 20.5VC SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 20.5V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD5Z6.0T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.8V | |
Voltage - Clamping (Max) @ Ipp | 20.5V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 181W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,07660 € | 7,66 € |
| 500 | 0,05600 € | 28,00 € |
| 1.000 | 0,04931 € | 49,31 € |
| 2.000 | 0,04367 € | 87,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03233 € | 258,64 € |
| 16.000 | 0,02920 € | 467,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




