Similar
Similar
Similar
Similar

DZ2S082M0L | |
|---|---|
DigiKey Part Number | DZ2S082M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S082M0L |
Description | DIODE ZENER 8.2V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S082M0L Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.5% | Supplier Device Package SSMini2-F5-B |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVFHT2R8.2B | Rohm Semiconductor | 12.852 | EDZVFHT2R8.2BCT-ND | 0,25000 € | Similar |
| EDZVT2R8.2B | Rohm Semiconductor | 213.743 | EDZVT2R8.2BCT-ND | 0,21000 € | Similar |
| SZMM5Z8V2ST1G | onsemi | 310 | 488-SZMM5Z8V2ST1GCT-ND | 0,42000 € | Similar |
| SZMM5Z8V2T1G | onsemi | 0 | 488-SZMM5Z8V2T1GCT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,02316 € | 208,44 € |
| 15.000 | 0,02160 € | 324,00 € |
| 21.000 | 0,02067 € | 434,07 € |
| 30.000 | 0,01976 € | 592,80 € |
| 75.000 | 0,01775 € | 1.331,25 € |
| 150.000 | 0,01650 € | 2.475,00 € |
| 300.000 | 0,01585 € | 4.755,00 € |
| Unit Price without VAT: | 0,02316 € |
|---|---|
| Unit Price with VAT: | 0,02756 € |



