Zener Diode 8.2 V 150 mW ±2.07% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVFHT2R8.2B

DigiKey Part Number
EDZVFHT2R8.2BTR-ND - Tape & Reel (TR)
EDZVFHT2R8.2BCT-ND - Cut Tape (CT)
EDZVFHT2R8.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVFHT2R8.2B
Description
DIODE ZENER 8.2V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 150 mW ±2.07% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVFHT2R8.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.07%
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.992
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14100 €1,41 €
1000,08780 €8,78 €
5000,06456 €32,28 €
1.0000,05702 €57,02 €
2.0000,05067 €101,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,04080 €326,40 €
16.0000,03700 €592,00 €
24.0000,03506 €841,44 €
40.0000,03288 €1.315,20 €
56.0000,03159 €1.769,04 €
80.0000,03034 €2.427,20 €
200.0000,02758 €5.516,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €