
CMOZ8L2 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ8L2TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ8L2TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ8L2TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ8L2 TR PBFREE |
Description | DIODE ZENER 8.2V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ8L2 TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVT2R8.2B | Rohm Semiconductor | 213.743 | EDZVT2R8.2BCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,59700 € | 5,97 € |
| 100 | 0,39080 € | 39,08 € |
| 500 | 0,30166 € | 150,83 € |
| 1.000 | 0,27295 € | 272,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23649 € | 709,47 € |
| 6.000 | 0,21812 € | 1.308,72 € |
| 9.000 | 0,20877 € | 1.878,93 € |
| 15.000 | 0,19826 € | 2.973,90 € |
| 21.000 | 0,19204 € | 4.032,84 € |
| 30.000 | 0,18599 € | 5.579,70 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


