Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5237BLT1G | onsemi | 19.325 | MMBZ5237BLT1GOSCT-ND | 0,15000 € | Similar |
| SZBZX84C8V2LT1G | onsemi | 17.852 | SZBZX84C8V2LT1GOSCT-ND | 0,15000 € | Similar |
| SZMMBZ5237BLT1G | onsemi | 11.080 | 488-SZMMBZ5237BLT1GCT-ND | 0,17000 € | Similar |
| CMPZ5237B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5237BTRPBFREECT-ND | 0,05918 € | Direct |
| MMBZ5237B-7-F | Diodes Incorporated | 20.553 | MMBZ5237B-FDICT-ND | 0,15000 € | Upgrade |








