Zener Diode 8.2 V 300 mW ±2.55% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZX8V2C-7

DigiKey Part Number
DDZX8V2C-7DITR-ND - Tape & Reel (TR)
DDZX8V2C-7DICT-ND - Cut Tape (CT)
DDZX8V2C-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZX8V2C-7
Description
DIODE ZENER 8.2V 300MW SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±2.55% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.55%
Power - Max
300 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.344
Factory Stock: 126.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08400 €0,84 €
1000,04060 €4,06 €
5000,03974 €19,87 €
1.0000,03887 €38,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02159 €64,77 €
6.0000,02073 €124,38 €
9.0000,02040 €183,60 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €