Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPZ5237B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5237BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5237BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5237BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5237B TR PBFREE |
Description | DIODE ZENER 8.2V 350MW SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14020 € | 14,02 € |
| 500 | 0,10432 € | 52,16 € |
| 1.000 | 0,09272 € | 92,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07794 € | 233,82 € |
| 6.000 | 0,07048 € | 422,88 € |
| 9.000 | 0,06668 € | 600,12 € |
| 15.000 | 0,06240 € | 936,00 € |
| 21.000 | 0,05987 € | 1.257,27 € |
| 30.000 | 0,05741 € | 1.722,30 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |






