
BZX84B8V2-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84B8V2-G3-08TR-ND - Tape & Reel (TR) 112-BZX84B8V2-G3-08CT-ND - Cut Tape (CT) 112-BZX84B8V2-G3-08DKR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84B8V2-G3-08 |
Description | DIODE ZENER 8.2V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10750 € | 10,75 € |
| 500 | 0,06772 € | 33,86 € |
| 1.000 | 0,05248 € | 52,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05248 € | 157,44 € |
| 6.000 | 0,04275 € | 256,50 € |
| 9.000 | 0,03368 € | 303,12 € |
| 15.000 | 0,03023 € | 453,45 € |
| 30.000 | 0,03001 € | 900,30 € |
| 75.000 | 0,02683 € | 2.012,25 € |
| 150.000 | 0,02486 € | 3.729,00 € |
| 300.000 | 0,02332 € | 6.996,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10750 € | 10,75 € |
| 500 | 0,06772 € | 33,86 € |
| 1.000 | 0,05248 € | 52,48 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

