SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C8V2-7-F

DigiKey Part Number
BZX84C8V2-FDITR-ND - Tape & Reel (TR)
BZX84C8V2-FDICT-ND - Cut Tape (CT)
BZX84C8V2-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C8V2-7-F
Description
DIODE ZENER 8.2V 300MW SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.173
Factory Stock: 1.038.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
1000,02330 €2,33 €
5000,02288 €11,44 €
1.0000,02246 €22,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01814 €54,42 €
6.0000,01798 €107,88 €
9.0000,01656 €149,04 €
15.0000,01536 €230,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €