Parametric Equivalent

MMBZ5237BQ-13-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5237BQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5237BQ-13-F |
Description | DIODE ZENER 8.2V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02288 € | 228,80 € |
| 20.000 | 0,02061 € | 412,20 € |
| 30.000 | 0,01945 € | 583,50 € |
| 50.000 | 0,01814 € | 907,00 € |
| 70.000 | 0,01737 € | 1.215,90 € |
| 100.000 | 0,01662 € | 1.662,00 € |
| 250.000 | 0,01498 € | 3.745,00 € |
| 500.000 | 0,01425 € | 7.125,00 € |
| Unit Price without VAT: | 0,02288 € |
|---|---|
| Unit Price with VAT: | 0,02723 € |


