
MMBZ5237B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5237B-FDITR-ND - Tape & Reel (TR) MMBZ5237B-FDICT-ND - Cut Tape (CT) MMBZ5237B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5237B-7-F |
Description | DIODE ZENER 8.2V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 $ | 0,17 $ |
| 10 | 0,10100 $ | 1,01 $ |
| 100 | 0,06250 $ | 6,25 $ |
| 500 | 0,04528 $ | 22,64 $ |
| 1.000 | 0,03968 $ | 39,68 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03254 $ | 97,62 $ |
| 6.000 | 0,02893 $ | 173,58 $ |
| 9.000 | 0,02708 $ | 243,72 $ |
| 15.000 | 0,02501 $ | 375,15 $ |
| 21.000 | 0,02377 $ | 499,17 $ |
| 30.000 | 0,02258 $ | 677,40 $ |
| Unit Price without VAT: | 0,17000 $ |
|---|---|
| Unit Price with VAT: | 0,20230 $ |






