MAX708ESA-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.492
Unit Price: 0,65000 €

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 511
Unit Price: 8,66000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,10536 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44751 €
Datasheet

Similar


Microchip Technology
In Stock: 2.014
Unit Price: 0,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,08000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,60242 €
Datasheet

Similar


Microchip Technology
In Stock: 325
Unit Price: 0,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.090
Unit Price: 0,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44751 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1.386
Unit Price: 8,59000 €
Datasheet
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX708ESA-T

DigiKey Part Number
MAX708ESA-TOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX708ESA-T
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
EDA/CAD Models
MAX708ESA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes