Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

MIC708RMY-TR | |
|---|---|
DigiKey Part Number | MIC708RMY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC708RMY-TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Complementary 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC708RMY-TR Models |
Category | Output Complementary |
Manufacturer Microchip Technology | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC708RM-TR | Microchip Technology | 0 | MIC708RM-TR-ND | 0,53790 € | Parametric Equivalent |
| MAX708RCSA+ | Analog Devices Inc./Maxim Integrated | 129 | MAX708RCSA+-ND | 9,42000 € | Similar |
| MAX708RCSA+T | Analog Devices Inc./Maxim Integrated | 1.486 | 175-MAX708RCSA+TCT-ND | 9,42000 € | Similar |
| MAX708RESA+ | Analog Devices Inc./Maxim Integrated | 50 | MAX708RESA+-ND | 9,33000 € | Similar |
| MAX708RESA+T | Analog Devices Inc./Maxim Integrated | 5.474 | MAX708RESA+TCT-ND | 9,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59969 € | 1.499,22 € |
| Unit Price without VAT: | 0,59969 € |
|---|---|
| Unit Price with VAT: | 0,71363 € |




