MIC708MY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 535
Unit Price: 3,06000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 611
Unit Price: 8,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,08222 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 47
Unit Price: 8,81000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 866
Unit Price: 8,81000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,30284 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Supervisor Complementary 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC708MY

DigiKey Part Number
576-2412-ND
Manufacturer
Manufacturer Product Number
MIC708MY
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Complementary 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC708MY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Complementary
Manufacturer
Microchip Technology
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
4.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM708ARZAnalog Devices Inc.535ADM708ARZ-ND3,06000 €Similar
MAX708CSA+Analog Devices Inc./Maxim Integrated611MAX708CSA+-ND8,88000 €Similar
MAX708CSA+TAnalog Devices Inc./Maxim Integrated0MAX708CSA+T-ND5,08222 €Similar
MAX708ESA+Analog Devices Inc./Maxim Integrated47MAX708ESA+-ND8,81000 €Similar
MAX708ESA+TAnalog Devices Inc./Maxim Integrated866175-MAX708ESA+TCT-ND8,81000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0450,44548 €465,53 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,44548 €
Unit Price with VAT:0,53012 €