Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP708EN-L/TR | |
|---|---|
DigiKey Part Number | SP708EN-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP708EN-L/TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP708EN-L/TR Models |
Category | Reset Active High/Active Low |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM708ARZ | Analog Devices Inc. | 535 | ADM708ARZ-ND | 3,06000 € | Similar |
| ADM708ARZ-REEL | Analog Devices Inc. | 6.732 | 505-ADM708ARZ-REELCT-ND | 3,06000 € | Similar |
| ADM708RARZ | Analog Devices Inc. | 160 | ADM708RARZ-ND | 2,75000 € | Similar |
| ADM708RARZ-REEL | Analog Devices Inc. | 4.534 | ADM708RARZ-REELCT-ND | 2,75000 € | Similar |
| ADM708SARZ | Analog Devices Inc. | 1.528 | 505-ADM708SARZ-ND | 2,75000 € | Similar |





