
MAX708ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX708ESA+TTR-ND - Tape & Reel (TR) 175-MAX708ESA+TCT-ND - Cut Tape (CT) 175-MAX708ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX708ESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX708ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| 10 | 5,90400 € | 59,04 € |
| 25 | 5,48000 € | 137,00 € |
| 100 | 5,01400 € | 501,40 € |
| 250 | 4,79188 € | 1.197,97 € |
| 500 | 4,65798 € | 2.328,99 € |
| 1.000 | 4,54777 € | 4.547,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,13496 € | 10.337,40 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 9,04400 € |



