Similar
Similar

STM708AM6F | |
|---|---|
DigiKey Part Number | 497-10442-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM708AM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM708AM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM708ARZ | Analog Devices Inc. | 535 | ADM708ARZ-ND | 3,06000 € | Similar |
| SP708CN-L | MaxLinear, Inc. | 0 | 1016-1533-5-ND | 0,00000 € | Similar |
| SP708CN-L/TR | MaxLinear, Inc. | 0 | SP708CN-L/TR-ND | 0,30284 € | Similar |
| SP708EN-L | MaxLinear, Inc. | 0 | SP708EN-L-ND | 0,00000 € | Similar |
| SP708EN-L/TR | MaxLinear, Inc. | 0 | SP708EN-L/TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51255 € | 1.281,37 € |
| Unit Price without VAT: | 0,51255 € |
|---|---|
| Unit Price with VAT: | 0,60993 € |



