Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP708CN-L | |
|---|---|
DigiKey Part Number | 1016-1533-5-ND |
Manufacturer | |
Manufacturer Product Number | SP708CN-L |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP708CN-L Models |
Category | Reset Active High/Active Low |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM708ARZ | Analog Devices Inc. | 535 | ADM708ARZ-ND | 3,06000 € | Similar |
| ADM708ARZ-REEL | Analog Devices Inc. | 6.732 | 505-ADM708ARZ-REELCT-ND | 3,06000 € | Similar |
| DS1708ESA+ | Analog Devices Inc./Maxim Integrated | 809 | DS1708ESA+-ND | 5,76000 € | Similar |
| DS1708ESA+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1708ESA+T&R-ND | 4,82346 € | Similar |
| MAX708CSA+ | Analog Devices Inc./Maxim Integrated | 611 | MAX708CSA+-ND | 8,88000 € | Similar |





