
MIC708SMY-TR | |
|---|---|
DigiKey Part Number | MIC708SMY-TR-ND - Tape & Reel (TR) MIC708SMY-CT-ND - Cut Tape (CT) MIC708SMY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC708SMY-TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Complementary 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC708SMY-TR Models |
Category | Output Complementary |
Manufacturer Microchip Technology | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM708SARZ | Analog Devices Inc. | 1.836 | 505-ADM708SARZ-ND | 2,73000 € | Similar |
| DS1708SESA+ | Analog Devices Inc./Maxim Integrated | 56 | DS1708SESA+-ND | 13,67000 € | Similar |
| DS1708SESA+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1708SESA+T&R-ND | 7,72219 € | Similar |
| MAX708SCSA+ | Analog Devices Inc./Maxim Integrated | 784 | MAX708SCSA+-ND | 9,35000 € | Similar |
| MAX708SCSA+T | Analog Devices Inc./Maxim Integrated | 2.565 | 175-MAX708SCSA+TCT-ND | 9,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 25 | 0,47600 € | 11,90 € |
| 100 | 0,44190 € | 44,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44195 € | 1.104,88 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

