
MIC708TMY | |
|---|---|
DigiKey Part Number | 576-2414-ND |
Manufacturer | |
Manufacturer Product Number | MIC708TMY |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Complementary 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC708TMY Models |
Category | Output Complementary |
Manufacturer Microchip Technology | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.045 | 0,44195 € | 461,84 € |
| Unit Price without VAT: | 0,44195 € |
|---|---|
| Unit Price with VAT: | 0,52592 € |

